
H6AXG-10104-A7 | |
|---|---|
DigiKey Part Number | H6AXG-10104-A7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10104-A7 |
Description | JMPR-DF22-1416PCFA/A2104A/X 4" |
Customer Reference | |
Detailed Description | Orange 16 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.47700 | kr.84.77 |
| 30 | kr.8.11533 | kr.243.46 |
| 50 | kr.7.93520 | kr.396.76 |
| 100 | kr.7.57500 | kr.757.50 |
| 250 | kr.6.85328 | kr.1,713.32 |
| 500 | kr.6.31236 | kr.3,156.18 |
| 1.000 | kr.5.41056 | kr.5,410.56 |
| 2.500 | kr.5.04986 | kr.12,624.65 |
| 5.000 | kr.4.79735 | kr.23,986.75 |
| Unit Price without VAT: | kr.8.47700 |
|---|---|
| Unit Price with VAT: | kr.10.59625 |

