
H6AXG-10103-R7 | |
|---|---|
DigiKey Part Number | H6AXG-10103-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10103-R7 |
Description | JMPR-DF22-1416PCFA/A2104R/X 3" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.8.05200 | kr.80.52 |
| 30 | kr.7.71167 | kr.231.35 |
| 50 | kr.7.53960 | kr.376.98 |
| 100 | kr.7.19720 | kr.719.72 |
| 250 | kr.6.51196 | kr.1,627.99 |
| 500 | kr.5.99776 | kr.2,998.88 |
| 1.000 | kr.5.14092 | kr.5,140.92 |
| 2.500 | kr.4.79821 | kr.11,995.52 |
| 5.000 | kr.4.55830 | kr.22,791.50 |
| Unit Price without VAT: | kr.8.05200 |
|---|---|
| Unit Price with VAT: | kr.10.06500 |

