
H6ABG-10103-W7 | |
|---|---|
DigiKey Part Number | H6ABG-10103-RW-ND |
Manufacturer | |
Manufacturer Product Number | H6ABG-10103-W7 |
Description | DF22-1416P/A2104R/H124493TR 3" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Socket Gold 3.00" (76.20mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Socket | Number of Conductors 1 |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.10.70200 | kr.107.02 |
| 30 | kr.10.24767 | kr.307.43 |
| 50 | kr.10.01980 | kr.500.99 |
| 100 | kr.9.56390 | kr.956.39 |
| 250 | kr.8.65308 | kr.2,163.27 |
| 500 | kr.7.97002 | kr.3,985.01 |
| 1.000 | kr.6.83141 | kr.6,831.41 |
| 2.500 | kr.6.37601 | kr.15,940.02 |
| 5.000 | kr.6.05721 | kr.30,286.05 |
| Unit Price without VAT: | kr.10.70200 |
|---|---|
| Unit Price with VAT: | kr.13.37750 |

