
H4BXT-10104-W6 | |
|---|---|
DigiKey Part Number | H4BXT-10104-W6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10104-W6 |
Description | JUMPER-H9992TR/1853 WH/X 4" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.10400 | kr.31.04 |
| 30 | kr.2.81600 | kr.84.48 |
| 50 | kr.2.69060 | kr.134.53 |
| 100 | kr.2.52990 | kr.252.99 |
| 250 | kr.2.33216 | kr.583.04 |
| 500 | kr.2.19302 | kr.1,096.51 |
| 1.000 | kr.2.06227 | kr.2,062.27 |
| 2.500 | kr.1.90142 | kr.4,753.55 |
| 5.000 | kr.1.78816 | kr.8,940.80 |
| Unit Price without VAT: | kr.3.10400 |
|---|---|
| Unit Price with VAT: | kr.3.88000 |

