
H4BXT-10104-S6 | |
|---|---|
DigiKey Part Number | H4BXT-10104-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10104-S6 |
Description | JUMPER-H9992TR/1853 SL/X 4" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.26400 | kr.32.64 |
| 30 | kr.3.01867 | kr.90.56 |
| 50 | kr.2.91160 | kr.145.58 |
| 100 | kr.2.77220 | kr.277.22 |
| 250 | kr.2.59832 | kr.649.58 |
| 500 | kr.2.47410 | kr.1,237.05 |
| 1.000 | kr.2.35593 | kr.2,355.93 |
| 2.500 | kr.2.20840 | kr.5,521.00 |
| 5.000 | kr.2.10301 | kr.10,515.05 |
| Unit Price without VAT: | kr.3.26400 |
|---|---|
| Unit Price with VAT: | kr.4.08000 |

