
H4BXG-10112-S8 | |
|---|---|
DigiKey Part Number | H4BXG-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10112-S8 |
Description | JUMPER-H9991TR/1852SL/X 12" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.64200 | kr.36.42 |
| 30 | kr.3.30033 | kr.99.01 |
| 50 | kr.3.15400 | kr.157.70 |
| 100 | kr.2.96580 | kr.296.58 |
| 250 | kr.2.73432 | kr.683.58 |
| 500 | kr.2.57114 | kr.1,285.57 |
| 1.000 | kr.2.41786 | kr.2,417.86 |
| 2.500 | kr.2.22925 | kr.5,573.12 |
| 5.000 | kr.2.09649 | kr.10,482.45 |
| Unit Price without VAT: | kr.3.64200 |
|---|---|
| Unit Price with VAT: | kr.4.55250 |











