
H4BXG-10112-N6 | |
|---|---|
DigiKey Part Number | H4BXG-10112-N6-ND |
Manufacturer | |
Manufacturer Product Number | H4BXG-10112-N6 |
Description | JUMPER-H9991TR/1853 BR/X 12" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.14700 | kr.41.47 |
| 30 | kr.3.76267 | kr.112.88 |
| 50 | kr.3.59520 | kr.179.76 |
| 100 | kr.3.38110 | kr.338.11 |
| 250 | kr.3.11688 | kr.779.22 |
| 500 | kr.2.93114 | kr.1,465.57 |
| 1.000 | kr.2.75634 | kr.2,756.34 |
| 2.500 | kr.2.54138 | kr.6,353.45 |
| 5.000 | kr.2.39002 | kr.11,950.10 |
| Unit Price without VAT: | kr.4.14700 |
|---|---|
| Unit Price with VAT: | kr.5.18375 |

