
H4BBT-10112-S6 | |
|---|---|
DigiKey Part Number | H4BBT-10112-S6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10112-S6 |
Description | JUMPER-H9992TR/1853SL/H9992TR12" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.13400 | kr.41.34 |
| 30 | kr.3.75167 | kr.112.55 |
| 50 | kr.3.58500 | kr.179.25 |
| 100 | kr.3.37080 | kr.337.08 |
| 250 | kr.3.10708 | kr.776.77 |
| 500 | kr.2.92186 | kr.1,460.93 |
| 1.000 | kr.2.74770 | kr.2,747.70 |
| 2.500 | kr.2.53340 | kr.6,333.50 |
| 5.000 | kr.2.38254 | kr.11,912.70 |
| Unit Price without VAT: | kr.4.13400 |
|---|---|
| Unit Price with VAT: | kr.5.16750 |

