
H4BBT-10110-L6 | |
---|---|
DigiKey Part Number | H4BBT-10110-L6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10110-L6 |
Description | JUMPER-H9992TR/1853BL/H9992TR10" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.3.89800 | kr.38.98 |
30 | kr.3.53267 | kr.105.98 |
50 | kr.3.37660 | kr.168.83 |
100 | kr.3.17440 | kr.317.44 |
250 | kr.2.92632 | kr.731.58 |
500 | kr.2.75188 | kr.1,375.94 |
1.000 | kr.2.58784 | kr.2,587.84 |
2.500 | kr.2.38602 | kr.5,965.05 |
5.000 | kr.2.24392 | kr.11,219.60 |
Unit Price without VAT: | kr.3.89800 |
---|---|
Unit Price with VAT: | kr.4.87250 |