
H4BBG-10112-N6 | |
|---|---|
DigiKey Part Number | H4BBG-10112-N6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10112-N6 |
Description | JUMPER-H9991TR/1853BR/H9991TR12" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.39400 | kr.43.94 |
| 30 | kr.3.98800 | kr.119.64 |
| 50 | kr.3.81040 | kr.190.52 |
| 100 | kr.3.58270 | kr.358.27 |
| 250 | kr.3.30288 | kr.825.72 |
| 500 | kr.3.10610 | kr.1,553.05 |
| 1.000 | kr.2.92090 | kr.2,920.90 |
| 2.500 | kr.2.69308 | kr.6,732.70 |
| 5.000 | kr.2.53269 | kr.12,663.45 |
| Unit Price without VAT: | kr.4.39400 |
|---|---|
| Unit Price with VAT: | kr.5.49250 |


