
H4BBG-10106-V6 | |
|---|---|
DigiKey Part Number | H4BBG-10106-V6-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10106-V6 |
Description | JUMPER-H9991TR/1853VI/H9991TR 6" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.77900 | kr.37.79 |
| 30 | kr.3.42767 | kr.102.83 |
| 50 | kr.3.27520 | kr.163.76 |
| 100 | kr.3.07930 | kr.307.93 |
| 250 | kr.2.83856 | kr.709.64 |
| 500 | kr.2.66940 | kr.1,334.70 |
| 1.000 | kr.2.51020 | kr.2,510.20 |
| 2.500 | kr.2.31443 | kr.5,786.08 |
| 5.000 | kr.2.17659 | kr.10,882.95 |
| Unit Price without VAT: | kr.3.77900 |
|---|---|
| Unit Price with VAT: | kr.4.72375 |

