
H4BBG-10104-S8 | |
|---|---|
DigiKey Part Number | H4BBG-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBG-10104-S8 |
Description | JUMPER-H9991TR/1852SL/H9991TR 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.41100 | kr.34.11 |
| 30 | kr.3.09400 | kr.92.82 |
| 50 | kr.2.95700 | kr.147.85 |
| 100 | kr.2.78010 | kr.278.01 |
| 250 | kr.2.56288 | kr.640.72 |
| 500 | kr.2.40996 | kr.1,204.98 |
| 1.000 | kr.2.26630 | kr.2,266.30 |
| 2.500 | kr.2.08949 | kr.5,223.73 |
| 5.000 | kr.1.96503 | kr.9,825.15 |
| Unit Price without VAT: | kr.3.41100 |
|---|---|
| Unit Price with VAT: | kr.4.26375 |











