


H3BXT-10110-Y4 | |
|---|---|
DigiKey Part Number | H3BXT-10110-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-Y4 |
Description | JUMPER-H1504TR/A2015Y/X 10" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.45000 | kr.34.50 |
| 30 | kr.3.12733 | kr.93.82 |
| 50 | kr.2.98760 | kr.149.38 |
| 100 | kr.2.80960 | kr.280.96 |
| 250 | kr.2.58996 | kr.647.49 |
| 500 | kr.2.43558 | kr.1,217.79 |
| 1.000 | kr.2.29030 | kr.2,290.30 |
| 2.500 | kr.2.11167 | kr.5,279.18 |
| 5.000 | kr.1.98589 | kr.9,929.45 |
| Unit Price without VAT: | kr.3.45000 |
|---|---|
| Unit Price with VAT: | kr.4.31250 |











