


H3BXT-10110-R8 | |
|---|---|
DigiKey Part Number | H3BXT-10110-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10110-R8 |
Description | JUMPER-H1504TR/A3048R/X 10" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.53700 | kr.35.37 |
| 30 | kr.3.20867 | kr.96.26 |
| 50 | kr.3.06720 | kr.153.36 |
| 100 | kr.2.88390 | kr.288.39 |
| 250 | kr.2.65840 | kr.664.60 |
| 500 | kr.2.49972 | kr.1,249.86 |
| 1.000 | kr.2.35074 | kr.2,350.74 |
| 2.500 | kr.2.16737 | kr.5,418.43 |
| 5.000 | kr.2.03830 | kr.10,191.50 |
| Unit Price without VAT: | kr.3.53700 |
|---|---|
| Unit Price with VAT: | kr.4.42125 |











