
H3BXT-10105-B2 | |
|---|---|
DigiKey Part Number | H3BXT-10105-B2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10105-B2 |
Description | SINGLE END JUMPER 5" 22AWG BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.47400 | kr.34.74 |
| 30 | kr.3.21133 | kr.96.34 |
| 50 | kr.3.09740 | kr.154.87 |
| 100 | kr.2.94920 | kr.294.92 |
| 250 | kr.2.76452 | kr.691.13 |
| 500 | kr.2.63246 | kr.1,316.23 |
| 1.000 | kr.2.50669 | kr.2,506.69 |
| 2.500 | kr.2.34968 | kr.5,874.20 |
| 5.000 | kr.2.23754 | kr.11,187.70 |
| Unit Price without VAT: | kr.3.47400 |
|---|---|
| Unit Price with VAT: | kr.4.34250 |

