
H3BXT-10103-S2 | |
|---|---|
DigiKey Part Number | H3BXT-10103-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10103-S2 |
Description | SINGLE END JUMPER 3" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.24400 | kr.32.44 |
| 30 | kr.3.00133 | kr.90.04 |
| 50 | kr.2.89480 | kr.144.74 |
| 100 | kr.2.75610 | kr.275.61 |
| 250 | kr.2.58336 | kr.645.84 |
| 500 | kr.2.46004 | kr.1,230.02 |
| 1.000 | kr.2.34251 | kr.2,342.51 |
| 2.500 | kr.2.19579 | kr.5,489.48 |
| 5.000 | kr.2.09099 | kr.10,454.95 |
| Unit Price without VAT: | kr.3.24400 |
|---|---|
| Unit Price with VAT: | kr.4.05500 |

