

H3BXG-10112-V4 | |
---|---|
DigiKey Part Number | H3BXG-10112-V4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-V4 |
Description | JUMPER-H1505TR/A2015V/X 12" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.3.90400 | kr.39.04 |
30 | kr.3.53933 | kr.106.18 |
50 | kr.3.38180 | kr.169.09 |
100 | kr.3.18020 | kr.318.02 |
250 | kr.2.93144 | kr.732.86 |
500 | kr.2.75674 | kr.1,378.37 |
1.000 | kr.2.59232 | kr.2,592.32 |
2.500 | kr.2.39014 | kr.5,975.35 |
5.000 | kr.2.24780 | kr.11,239.00 |
Unit Price without VAT: | kr.3.90400 |
---|---|
Unit Price with VAT: | kr.4.88000 |









