Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BXG-10112-V2

DigiKey Part Number
H3BXG-10112-V2-ND
Manufacturer
Manufacturer Product Number
H3BXG-10112-V2
Description
SINGLE END JUMPER 12" 22AWG PURP
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.58400kr.45.84
30kr.4.23933kr.127.18
50kr.4.08940kr.204.47
100kr.3.89400kr.389.40
250kr.3.65008kr.912.52
500kr.3.47572kr.1,737.86
1.000kr.3.30967kr.3,309.67
2.500kr.3.10244kr.7,756.10
5.000kr.2.95443kr.14,772.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.58400
Unit Price with VAT:kr.5.73000
Assembly Component