Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BXG-10108-V6

DigiKey Part Number
H3BXG-10108-V6-ND
Manufacturer
Manufacturer Product Number
H3BXG-10108-V6
Description
JUMPER-H1505TR/A3049V/X 8"
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.66600kr.36.66
30kr.3.32633kr.99.79
50kr.3.17900kr.158.95
100kr.2.98870kr.298.87
250kr.2.75500kr.688.75
500kr.2.59070kr.1,295.35
1.000kr.2.43630kr.2,436.30
2.500kr.2.24628kr.5,615.70
5.000kr.2.11249kr.10,562.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.66600
Unit Price with VAT:kr.4.58250
Alternate Color
JUMPER-H1505TR/A3049A/X 8"
In-Stock: 0
Unit Price: kr.3.66600
JUMPER-H1505TR/A3049B/X 8"
In-Stock: 0
Unit Price: kr.3.66600
JUMPER-H1505TR/A3049G/X 8"
In-Stock: 0
Unit Price: kr.3.66600
JUMPER-H1505TR/A3049L/X 8"
In-Stock: 0
Unit Price: kr.3.66600
JUMPER-H1505TR/A3049N/X 8"
In-Stock: 0
Unit Price: kr.3.66600
Alternate Length
JUMPER-H1505TR/A3049V/X 2"
In-Stock: 0
Unit Price: kr.3.29300
JUMPER-H1505TR/A3049V/X 3"
In-Stock: 0
Unit Price: kr.3.35600
JUMPER-H1505TR/A3049V/X 4"
In-Stock: 0
Unit Price: kr.3.41900
JUMPER-H1505TR/A3049V/X 5"
In-Stock: 0
Unit Price: kr.3.48200
JUMPER-H1505TR/A3049V/X 6"
In-Stock: 0
Unit Price: kr.3.54600