HxBXG-101xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BXG-10108-S2

DigiKey Part Number
H3BXG-10108-S2-ND
Manufacturer
Manufacturer Product Number
H3BXG-10108-S2
Description
SINGLE END JUMPER 8" 22AWG GRAY
Customer Reference
Detailed Description
Slate 22 AWG Jumper Lead Socket to Cable (Round) Gold 8.00" (203.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
22 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.14700kr.41.47
30kr.3.83567kr.115.07
50kr.3.69920kr.184.96
100kr.3.52190kr.352.19
250kr.3.30088kr.825.22
500kr.3.14316kr.1,571.58
1.000kr.2.99309kr.2,993.09
2.500kr.2.80568kr.7,014.20
5.000kr.2.67181kr.13,359.05
Manufacturers Standard Package
Unit Price without VAT:kr.4.14700
Unit Price with VAT:kr.5.18375