
H3BXG-10106-Y2 | |
|---|---|
DigiKey Part Number | H3BXG-10106-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10106-Y2 |
Description | SINGLE END JUMPER 6" 22AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.93500 | kr.39.35 |
| 30 | kr.3.63767 | kr.109.13 |
| 50 | kr.3.50880 | kr.175.44 |
| 100 | kr.3.34170 | kr.334.17 |
| 250 | kr.3.13188 | kr.782.97 |
| 500 | kr.2.98236 | kr.1,491.18 |
| 1.000 | kr.2.83987 | kr.2,839.87 |
| 2.500 | kr.2.66202 | kr.6,655.05 |
| 5.000 | kr.2.53500 | kr.12,675.00 |
| Unit Price without VAT: | kr.3.93500 |
|---|---|
| Unit Price with VAT: | kr.4.91875 |

