
H3BXG-10103-S2 | |
|---|---|
DigiKey Part Number | H3BXG-10103-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10103-S2 |
Description | SINGLE END JUMPER 3" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.56000 | kr.35.60 |
| 30 | kr.3.29600 | kr.98.88 |
| 50 | kr.3.17980 | kr.158.99 |
| 100 | kr.3.02700 | kr.302.70 |
| 250 | kr.2.83748 | kr.709.37 |
| 500 | kr.2.70190 | kr.1,350.95 |
| 1.000 | kr.2.57278 | kr.2,572.78 |
| 2.500 | kr.2.41168 | kr.6,029.20 |
| 5.000 | kr.2.29660 | kr.11,483.00 |
| Unit Price without VAT: | kr.3.56000 |
|---|---|
| Unit Price with VAT: | kr.4.45000 |

