
H3BBT-10110-Y2 | |
|---|---|
DigiKey Part Number | H3BBT-10110-Y2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10110-Y2 |
Description | DUAL END JUMPER 10" 22AWG YELLO |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 22 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.25400 | kr.42.54 |
| 30 | kr.3.93300 | kr.117.99 |
| 50 | kr.3.79380 | kr.189.69 |
| 100 | kr.3.61250 | kr.361.25 |
| 250 | kr.3.38632 | kr.846.58 |
| 500 | kr.3.22452 | kr.1,612.26 |
| 1.000 | kr.3.07053 | kr.3,070.53 |
| 2.500 | kr.2.87823 | kr.7,195.57 |
| 5.000 | kr.2.74091 | kr.13,704.55 |
| Unit Price without VAT: | kr.4.25400 |
|---|---|
| Unit Price with VAT: | kr.5.31750 |

