Violet 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3BBT-10110-V2

DigiKey Part Number
H3BBT-10110-V2-ND
Manufacturer
Manufacturer Product Number
H3BBT-10110-V2
Description
DUAL END JUMPER 10" 22AWG PURPL
Customer Reference
Detailed Description
Violet 22 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
22 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
10.0" (254.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.25400kr.42.54
30kr.3.93300kr.117.99
50kr.3.79380kr.189.69
100kr.3.61250kr.361.25
250kr.3.38632kr.846.58
500kr.3.22452kr.1,612.26
1.000kr.3.07053kr.3,070.53
2.500kr.2.87823kr.7,195.57
5.000kr.2.74091kr.13,704.55
Manufacturers Standard Package
Unit Price without VAT:kr.4.25400
Unit Price with VAT:kr.5.31750
Assembly Component