


H3BBT-10110-A8 | |
|---|---|
DigiKey Part Number | H3BBT-10110-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10110-A8 |
Description | JUMPER-H1504TR/A3048A/H1504TR10" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.82300 | kr.38.23 |
| 30 | kr.3.46800 | kr.104.04 |
| 50 | kr.3.31460 | kr.165.73 |
| 100 | kr.3.11670 | kr.311.67 |
| 250 | kr.2.87328 | kr.718.32 |
| 500 | kr.2.70198 | kr.1,350.99 |
| 1.000 | kr.2.54088 | kr.2,540.88 |
| 2.500 | kr.2.34271 | kr.5,856.77 |
| 5.000 | kr.2.20318 | kr.11,015.90 |
| Unit Price without VAT: | kr.3.82300 |
|---|---|
| Unit Price with VAT: | kr.4.77875 |











