


H3BBT-10103-V6 | |
|---|---|
DigiKey Part Number | H3BBT-10103-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBT-10103-V6 |
Description | JUMPER-H1504TR/A3049V/H1504TR 3" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.36700 | kr.33.67 |
| 30 | kr.3.05367 | kr.91.61 |
| 50 | kr.2.91760 | kr.145.88 |
| 100 | kr.2.74330 | kr.274.33 |
| 250 | kr.2.52864 | kr.632.16 |
| 500 | kr.2.37788 | kr.1,188.94 |
| 1.000 | kr.2.23612 | kr.2,236.12 |
| 2.500 | kr.2.06169 | kr.5,154.23 |
| 5.000 | kr.1.93889 | kr.9,694.45 |
| Unit Price without VAT: | kr.3.36700 |
|---|---|
| Unit Price with VAT: | kr.4.20875 |











