Slate 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBT-10103-S6

DigiKey Part Number
H3BBT-10103-S6-ND
Manufacturer
Manufacturer Product Number
H3BBT-10103-S6
Description
JUMPER-H1504TR/A3049S/H1504TR 3"
Customer Reference
Detailed Description
Slate 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.36700kr.33.67
30kr.3.05367kr.91.61
50kr.2.91760kr.145.88
100kr.2.74330kr.274.33
250kr.2.52864kr.632.16
500kr.2.37788kr.1,188.94
1.000kr.2.23612kr.2,236.12
2.500kr.2.06169kr.5,154.23
5.000kr.1.93889kr.9,694.45
Manufacturers Standard Package
Unit Price without VAT:kr.3.36700
Unit Price with VAT:kr.4.20875
Alternate Color
JUMPER-H1504TR/A3049A/H1504TR 3"
In-Stock: 0
Unit Price: kr.3.36700
JUMPER-H1504TR/A3049B/H1504TR 3"
In-Stock: 0
Unit Price: kr.3.36700
JUMPER-H1504TR/A3049G/H1504TR 3"
In-Stock: 0
Unit Price: kr.3.36700
JUMPER-H1504TR/A3049L/H1504TR 3"
In-Stock: 0
Unit Price: kr.3.36700
JUMPER-H1504TR/A3049N/H1504TR 3"
In-Stock: 0
Unit Price: kr.3.36700
Alternate Length
JUMPER-H1504TR/A3049S/H1504TR 2"
In-Stock: 0
Unit Price: kr.3.30300
JUMPER-H1504TR/A3049S/H1504TR 4"
In-Stock: 0
Unit Price: kr.3.43000
JUMPER-H1504TR/A3049S/H1504TR 5"
In-Stock: 0
Unit Price: kr.3.49300
JUMPER-H1504TR/A3049S/H1504TR 6"
In-Stock: 0
Unit Price: kr.3.55700
JUMPER-H1504TR/A3049S/H1504TR 8"
In-Stock: 0
Unit Price: kr.3.67700
Assembly Component