
H3BBG-10110-S2 | |
---|---|
DigiKey Part Number | H3BBG-10110-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-S2 |
Description | DUAL END JUMPER 10" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.90900 | kr.49.09 |
30 | kr.4.53967 | kr.136.19 |
50 | kr.4.37880 | kr.218.94 |
100 | kr.4.16960 | kr.416.96 |
250 | kr.3.90808 | kr.977.02 |
500 | kr.3.72134 | kr.1,860.67 |
1.000 | kr.3.54362 | kr.3,543.62 |
2.500 | kr.3.32175 | kr.8,304.38 |
5.000 | kr.3.16326 | kr.15,816.30 |
Unit Price without VAT: | kr.4.90900 |
---|---|
Unit Price with VAT: | kr.6.13625 |