


H3BBG-10110-A8 | |
|---|---|
DigiKey Part Number | H3BBG-10110-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10110-A8 |
Description | JUMPER-H1505TR/A3048A/H1505TR10" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.48900 | kr.44.89 |
| 30 | kr.4.07033 | kr.122.11 |
| 50 | kr.3.89020 | kr.194.51 |
| 100 | kr.3.65750 | kr.365.75 |
| 250 | kr.3.37188 | kr.842.97 |
| 500 | kr.3.17064 | kr.1,585.32 |
| 1.000 | kr.2.98170 | kr.2,981.70 |
| 2.500 | kr.2.74915 | kr.6,872.88 |
| 5.000 | kr.2.58544 | kr.12,927.20 |
| Unit Price without VAT: | kr.4.48900 |
|---|---|
| Unit Price with VAT: | kr.5.61125 |











