
H3BBG-10105-S2 | |
---|---|
DigiKey Part Number | H3BBG-10105-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-S2 |
Description | DUAL END JUMPER 5" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.30700 | kr.43.07 |
30 | kr.3.98500 | kr.119.55 |
50 | kr.3.84380 | kr.192.19 |
100 | kr.3.66020 | kr.366.02 |
250 | kr.3.43064 | kr.857.66 |
500 | kr.3.26682 | kr.1,633.41 |
1.000 | kr.3.11085 | kr.3,110.85 |
2.500 | kr.2.91604 | kr.7,290.10 |
5.000 | kr.2.77691 | kr.13,884.55 |
Unit Price without VAT: | kr.4.30700 |
---|---|
Unit Price with VAT: | kr.5.38375 |