
H3BBG-10104-S2 | |
---|---|
DigiKey Part Number | H3BBG-10104-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10104-S2 |
Description | DUAL END JUMPER 4" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.18600 | kr.41.86 |
30 | kr.3.87400 | kr.116.22 |
50 | kr.3.73640 | kr.186.82 |
100 | kr.3.55780 | kr.355.78 |
250 | kr.3.33464 | kr.833.66 |
500 | kr.3.17530 | kr.1,587.65 |
1.000 | kr.3.02362 | kr.3,023.62 |
2.500 | kr.2.83428 | kr.7,085.70 |
5.000 | kr.2.69903 | kr.13,495.15 |
Unit Price without VAT: | kr.4.18600 |
---|---|
Unit Price with VAT: | kr.5.23250 |