


H3BBG-10103-V6 | |
|---|---|
DigiKey Part Number | H3BBG-10103-V6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-V6 |
Description | JUMPER-H1505TR/A3049V/H1505TR 3" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.03900 | kr.40.39 |
| 30 | kr.3.66033 | kr.109.81 |
| 50 | kr.3.49840 | kr.174.92 |
| 100 | kr.3.28980 | kr.328.98 |
| 250 | kr.3.03256 | kr.758.14 |
| 500 | kr.2.85174 | kr.1,425.87 |
| 1.000 | kr.2.68176 | kr.2,681.76 |
| 2.500 | kr.2.47258 | kr.6,181.45 |
| 5.000 | kr.2.32532 | kr.11,626.60 |
| Unit Price without VAT: | kr.4.03900 |
|---|---|
| Unit Price with VAT: | kr.5.04875 |











