
H3BBG-10103-S2 | |
---|---|
DigiKey Part Number | H3BBG-10103-S2-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-S2 |
Description | DUAL END JUMPER 3" 22AWG GRAY |
Customer Reference | |
Detailed Description | Slate 22 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | kr.4.06400 | kr.40.64 |
30 | kr.3.76100 | kr.112.83 |
50 | kr.3.62880 | kr.181.44 |
100 | kr.3.45470 | kr.345.47 |
250 | kr.3.23816 | kr.809.54 |
500 | kr.3.08340 | kr.1,541.70 |
1.000 | kr.2.93613 | kr.2,936.13 |
2.500 | kr.2.75226 | kr.6,880.65 |
5.000 | kr.2.62094 | kr.13,104.70 |
Unit Price without VAT: | kr.4.06400 |
---|---|
Unit Price with VAT: | kr.5.08000 |