White 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10102-W8

DigiKey Part Number
H3BBG-10102-W8-ND
Manufacturer
Manufacturer Product Number
H3BBG-10102-W8
Description
JUMPER-H1505TR/A3048W/H1505TR 2"
Customer Reference
Detailed Description
White 28 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 249
Check for Additional Incoming Stock
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.98200kr.39.82
30kr.3.60967kr.108.29
50kr.3.44900kr.172.45
100kr.3.24230kr.324.23
250kr.2.98920kr.747.30
500kr.2.81090kr.1,405.45
1.000kr.2.64340kr.2,643.40
2.500kr.2.43720kr.6,093.00
5.000kr.2.29205kr.11,460.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.98200
Unit Price with VAT:kr.4.97750
Alternate Color
JUMPER-H1505TR/A3048A/H1505TR 2"
In-Stock: 0
Unit Price: kr.3.98200
JUMPER-H1505TR/A3048B/H1505TR 2"
In-Stock: 0
Unit Price: kr.3.98200
JUMPER-H1505TR/A3048G/H1505TR 2"
In-Stock: 0
Unit Price: kr.3.98200
JUMPER-H1505TR/A3048L/H1505TR 2"
In-Stock: 0
Unit Price: kr.3.98200
JUMPER-H1505TR/A3048N/H1505TR 2"
In-Stock: 0
Unit Price: kr.3.98200
Alternate Length
JUMPER-H1505TR/A3048W/H1505TR 3"
In-Stock: 1040
Unit Price: kr.4.04500
JUMPER-H1505TR/A3048W/H1505TR 4"
In-Stock: 0
Unit Price: kr.4.10800
JUMPER-H1505TR/A3048W/H1505TR 5"
In-Stock: 0
Unit Price: kr.4.17200
JUMPER-H1505TR/A3048W/H1505TR 6"
In-Stock: 0
Unit Price: kr.4.23500
JUMPER-H1505TR/A3048W/H1505TR 8"
In-Stock: 0
Unit Price: kr.4.36200
Assembly Component