


H3AXT-10108-A8 | |
|---|---|
DigiKey Part Number | H3AXT-10108-A8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10108-A8 |
Description | JUMPER-H1506TR/A3048A/X 8" |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Pin to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.48700 | kr.34.87 |
| 30 | kr.3.16367 | kr.94.91 |
| 50 | kr.3.02420 | kr.151.21 |
| 100 | kr.2.84350 | kr.284.35 |
| 250 | kr.2.62120 | kr.655.30 |
| 500 | kr.2.46474 | kr.1,232.37 |
| 1.000 | kr.2.31784 | kr.2,317.84 |
| 2.500 | kr.2.13704 | kr.5,342.60 |
| 5.000 | kr.2.00975 | kr.10,048.75 |
| Unit Price without VAT: | kr.3.48700 |
|---|---|
| Unit Price with VAT: | kr.4.35875 |











