


H3AXT-10106-L8 | |
|---|---|
DigiKey Part Number | H3AXT-10106-L8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-L8 |
Description | JUMPER-H1506TR/A3048L/X 6" |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.36000 | kr.33.60 |
| 30 | kr.3.04733 | kr.91.42 |
| 50 | kr.2.91140 | kr.145.57 |
| 100 | kr.2.73760 | kr.273.76 |
| 250 | kr.2.52356 | kr.630.89 |
| 500 | kr.2.37306 | kr.1,186.53 |
| 1.000 | kr.2.23162 | kr.2,231.62 |
| 2.500 | kr.2.05753 | kr.5,143.82 |
| 5.000 | kr.1.93498 | kr.9,674.90 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |











