


H3AXT-10106-W4 | |
|---|---|
DigiKey Part Number | H3AXT-10106-W4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10106-W4 |
Description | JUMPER-H1506TR/A2015W/X 6" |
Customer Reference | |
Detailed Description | White 24 AWG Jumper Lead Pin to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.31600 | kr.33.16 |
| 30 | kr.3.00733 | kr.90.22 |
| 50 | kr.2.87320 | kr.143.66 |
| 100 | kr.2.70150 | kr.270.15 |
| 250 | kr.2.49036 | kr.622.59 |
| 500 | kr.2.34186 | kr.1,170.93 |
| 1.000 | kr.2.20220 | kr.2,202.20 |
| 2.500 | kr.2.03042 | kr.5,076.05 |
| 5.000 | kr.1.90948 | kr.9,547.40 |
| Unit Price without VAT: | kr.3.31600 |
|---|---|
| Unit Price with VAT: | kr.4.14500 |











