


H3AXT-10103-G8 | |
|---|---|
DigiKey Part Number | H3AXT-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10103-G8 |
Description | JUMPER-H1506TR/A3048G/X 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.16400 | kr.31.64 |
| 30 | kr.2.87000 | kr.86.10 |
| 50 | kr.2.74140 | kr.137.07 |
| 100 | kr.2.57780 | kr.257.78 |
| 250 | kr.2.37672 | kr.594.18 |
| 500 | kr.2.23486 | kr.1,117.43 |
| 1.000 | kr.2.10165 | kr.2,101.65 |
| 2.500 | kr.1.93768 | kr.4,844.20 |
| 5.000 | kr.1.82228 | kr.9,111.40 |
| Unit Price without VAT: | kr.3.16400 |
|---|---|
| Unit Price with VAT: | kr.3.95500 |











