Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10102-S4

DigiKey Part Number
H3AXT-10102-S4-ND
Manufacturer
Manufacturer Product Number
H3AXT-10102-S4
Description
JUMPER-H1506TR/A2015S/X 2"
Customer Reference
Detailed Description
Slate 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Slate
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Cable (Round)
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.08100kr.30.81
30kr.2.79600kr.83.88
50kr.2.67160kr.133.58
100kr.2.51250kr.251.25
250kr.2.31640kr.579.10
500kr.2.17818kr.1,089.09
1.000kr.2.04826kr.2,048.26
2.500kr.1.88848kr.4,721.20
5.000kr.1.77600kr.8,880.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.08100
Unit Price with VAT:kr.3.85125
Alternate Color
JUMPER-H1506TR/A2015A/X 2"
In-Stock: 0
Unit Price: kr.3.08100
JUMPER-H1506TR/A2015B/X 2"
In-Stock: 0
Unit Price: kr.3.08100
JUMPER-H1506TR/A2015G/X 2"
In-Stock: 0
Unit Price: kr.3.08100
JUMPER-H1506TR/A2015L/X 2"
In-Stock: 0
Unit Price: kr.3.08100
JUMPER-H1506TR/A2015N/X 2"
In-Stock: 0
Unit Price: kr.3.08100
Alternate Length
JUMPER-H1506TR/A2015S/X 3"
In-Stock: 0
Unit Price: kr.3.14500
JUMPER-H1506TR/A2015S/X 4"
In-Stock: 0
Unit Price: kr.3.20200
JUMPER-H1506TR/A2015S/X 5"
In-Stock: 0
Unit Price: kr.3.25900
JUMPER-H1506TR/A2015S/X 6"
In-Stock: 0
Unit Price: kr.3.31600
JUMPER-H1506TR/A2015S/X 8"
In-Stock: 0
Unit Price: kr.3.43000
Assembly Component