


H3AXG-10112-G6 | |
|---|---|
DigiKey Part Number | H3AXG-10112-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10112-G6 |
Description | JUMPER-H1507TR/A3049G/X 12" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.96900 | kr.39.69 |
| 30 | kr.3.59700 | kr.107.91 |
| 50 | kr.3.43760 | kr.171.88 |
| 100 | kr.3.23210 | kr.323.21 |
| 250 | kr.2.97956 | kr.744.89 |
| 500 | kr.2.80178 | kr.1,400.89 |
| 1.000 | kr.2.63478 | kr.2,634.78 |
| 2.500 | kr.2.42928 | kr.6,073.20 |
| 5.000 | kr.2.28459 | kr.11,422.95 |
| Unit Price without VAT: | kr.3.96900 |
|---|---|
| Unit Price with VAT: | kr.4.96125 |











