


H3AXG-10108-G6 | |
|---|---|
DigiKey Part Number | H3AXG-10108-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-G6 |
Description | JUMPER-H1507TR/A3049G/X 8" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.71500 | kr.37.15 |
| 30 | kr.3.37067 | kr.101.12 |
| 50 | kr.3.22200 | kr.161.10 |
| 100 | kr.3.02930 | kr.302.93 |
| 250 | kr.2.79288 | kr.698.22 |
| 500 | kr.2.62628 | kr.1,313.14 |
| 1.000 | kr.2.46975 | kr.2,469.75 |
| 2.500 | kr.2.27708 | kr.5,692.70 |
| 5.000 | kr.2.14146 | kr.10,707.30 |
| Unit Price without VAT: | kr.3.71500 |
|---|---|
| Unit Price with VAT: | kr.4.64375 |











