


H3AXG-10104-A6 | |
|---|---|
DigiKey Part Number | H3AXG-10104-A6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10104-A6 |
Description | JUMPER-H1507TR/A3049A/X 4" |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Pin to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.46800 | kr.34.68 |
| 30 | kr.3.14467 | kr.94.34 |
| 50 | kr.3.00520 | kr.150.26 |
| 100 | kr.2.82570 | kr.282.57 |
| 250 | kr.2.60524 | kr.651.31 |
| 500 | kr.2.44978 | kr.1,224.89 |
| 1.000 | kr.2.30370 | kr.2,303.70 |
| 2.500 | kr.2.12400 | kr.5,310.00 |
| 5.000 | kr.1.99751 | kr.9,987.55 |
| Unit Price without VAT: | kr.3.46800 |
|---|---|
| Unit Price with VAT: | kr.4.33500 |











