


H3ABT-10110-A4 | |
|---|---|
DigiKey Part Number | H3ABT-10110-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10110-A4 |
Description | JUMPER-H1506TR/A2015A/H1504TR10" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.3.88000 | kr.38.80 |
| 30 | kr.3.51867 | kr.105.56 |
| 50 | kr.3.36280 | kr.168.14 |
| 100 | kr.3.16180 | kr.316.18 |
| 250 | kr.2.91512 | kr.728.78 |
| 500 | kr.2.74116 | kr.1,370.58 |
| 1.000 | kr.2.57778 | kr.2,577.78 |
| 2.500 | kr.2.37671 | kr.5,941.78 |
| 5.000 | kr.2.23515 | kr.11,175.75 |
| Unit Price without VAT: | kr.3.88000 |
|---|---|
| Unit Price with VAT: | kr.4.85000 |











