White 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3ABT-10104-W4

DigiKey Part Number
H3ABT-10104-W4-ND
Manufacturer
Manufacturer Product Number
H3ABT-10104-W4
Description
JUMPER-H1506TR/A2015W/H1504TR 4"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Pin
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.53800kr.35.38
30kr.3.20800kr.96.24
50kr.3.06600kr.153.30
100kr.2.88280kr.288.28
250kr.2.65772kr.664.43
500kr.2.49910kr.1,249.55
1.000kr.2.35011kr.2,350.11
2.500kr.2.16681kr.5,417.02
5.000kr.2.03776kr.10,188.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.53800
Unit Price with VAT:kr.4.42250
Alternate Color
JUMPER-H1506TR/A2015A/H1504TR 4"
In-Stock: 0
Unit Price: kr.3.53800
JUMPER-H1506TR/A2015B/H1504TR 4"
In-Stock: 0
Unit Price: kr.3.53800
JUMPER-H1506TR/A2015G/H1504TR 4"
In-Stock: 0
Unit Price: kr.3.53800
JUMPER-H1506TR/A2015L/H1504TR 4"
In-Stock: 0
Unit Price: kr.3.53800
JUMPER-H1506TR/A2015N/H1504TR 4"
In-Stock: 0
Unit Price: kr.3.53800
Alternate Length
JUMPER-H1506TR/A2015W/H1504TR 2"
In-Stock: 0
Unit Price: kr.3.42400
JUMPER-H1506TR/A2015W/H1504TR 3"
In-Stock: 0
Unit Price: kr.3.48100
JUMPER-H1506TR/A2015W/H1504TR 5"
In-Stock: 0
Unit Price: kr.3.59500
JUMPER-H1506TR/A2015W/H1504TR 6"
In-Stock: 0
Unit Price: kr.3.65200
JUMPER-H1506TR/A2015W/H1504TR 8"
In-Stock: 0
Unit Price: kr.3.76600
Assembly Component