


H3ABG-10112-R8 | |
|---|---|
DigiKey Part Number | H3ABG-10112-R8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10112-R8 |
Description | JUMPER-H1507TR/A3048R/H1505TR12" |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.73400 | kr.47.34 |
| 30 | kr.4.29133 | kr.128.74 |
| 50 | kr.4.10220 | kr.205.11 |
| 100 | kr.3.85710 | kr.385.71 |
| 250 | kr.3.55576 | kr.888.94 |
| 500 | kr.3.34380 | kr.1,671.90 |
| 1.000 | kr.3.14444 | kr.3,144.44 |
| 2.500 | kr.2.89922 | kr.7,248.05 |
| 5.000 | kr.2.72658 | kr.13,632.90 |
| Unit Price without VAT: | kr.4.73400 |
|---|---|
| Unit Price with VAT: | kr.5.91750 |











