

H3ABG-10110-G4 | |
|---|---|
DigiKey Part Number | H3ABG-10110-G4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10110-G4 |
Description | JUMPER-H1507TR/A2015G/H1505TR10" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Pin Gold 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.49900 | kr.44.99 |
| 30 | kr.4.07667 | kr.122.30 |
| 50 | kr.3.89640 | kr.194.82 |
| 100 | kr.3.66400 | kr.366.40 |
| 250 | kr.3.37792 | kr.844.48 |
| 500 | kr.3.17644 | kr.1,588.22 |
| 1.000 | kr.2.98714 | kr.2,987.14 |
| 2.500 | kr.2.75418 | kr.6,885.45 |
| 5.000 | kr.2.59016 | kr.12,950.80 |
| Unit Price without VAT: | kr.4.49900 |
|---|---|
| Unit Price with VAT: | kr.5.62375 |











