


H3ABG-10104-B8 | |
|---|---|
DigiKey Part Number | H3ABG-10104-B8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10104-B8 |
Description | JUMPER-H1507TR/A3048B/H1505TR 4" |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.14600 | kr.41.46 |
| 30 | kr.3.75967 | kr.112.79 |
| 50 | kr.3.59220 | kr.179.61 |
| 100 | kr.3.37800 | kr.337.80 |
| 250 | kr.3.11420 | kr.778.55 |
| 500 | kr.2.92844 | kr.1,464.22 |
| 1.000 | kr.2.75384 | kr.2,753.84 |
| 2.500 | kr.2.53904 | kr.6,347.60 |
| 5.000 | kr.2.38782 | kr.11,939.10 |
| Unit Price without VAT: | kr.4.14600 |
|---|---|
| Unit Price with VAT: | kr.5.18250 |











