Black 26 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAT-10108-B6

DigiKey Part Number
H3AAT-10108-B6-ND
Manufacturer
Manufacturer Product Number
H3AAT-10108-B6
Description
JUMPER-H1506TR/A3049B/H1506TR 8"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
8.00" (203.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.3.93700kr.39.37
30kr.3.56933kr.107.08
50kr.3.41100kr.170.55
100kr.3.20740kr.320.74
250kr.2.95696kr.739.24
500kr.2.78072kr.1,390.36
1.000kr.2.61493kr.2,614.93
2.500kr.2.41098kr.6,027.45
5.000kr.2.26739kr.11,336.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.93700
Unit Price with VAT:kr.4.92125
Alternate Color
JUMPER-H1506TR/A3049A/H1506TR 8"
In-Stock: 0
Unit Price: kr.3.93700
JUMPER-H1506TR/A3049G/H1506TR 8"
In-Stock: 0
Unit Price: kr.3.93700
JUMPER-H1506TR/A3049L/H1506TR 8"
In-Stock: 0
Unit Price: kr.3.93700
JUMPER-H1506TR/A3049N/H1506TR 8"
In-Stock: 0
Unit Price: kr.3.93700
JUMPER-H1506TR/A3049R/H1506TR 8"
In-Stock: 0
Unit Price: kr.3.93700
Alternate Length
JUMPER-H1506TR/A3049B/H1506TR 2"
In-Stock: 0
Unit Price: kr.3.56300
JUMPER-H1506TR/A3049B/H1506TR 3"
In-Stock: 0
Unit Price: kr.3.62600
JUMPER-H1506TR/A3049B/H1506TR 4"
In-Stock: 0
Unit Price: kr.3.69000
JUMPER-H1506TR/A3049B/H1506TR 5"
In-Stock: 0
Unit Price: kr.3.74700
JUMPER-H1506TR/A3049B/H1506TR 6"
In-Stock: 0
Unit Price: kr.3.81000
Assembly Component