Black 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAG-10106-B6

DigiKey Part Number
H3AAG-10106-B6-ND
Manufacturer
Manufacturer Product Number
H3AAG-10106-B6
Description
JUMPER-H1507TR/A3049B/H1507TR 6"
Customer Reference
Detailed Description
Black 26 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Pin to Pin
Base Product Number
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.4.29900kr.42.99
30kr.3.89700kr.116.91
50kr.3.72540kr.186.27
100kr.3.50220kr.350.22
250kr.3.22884kr.807.21
500kr.3.03636kr.1,518.18
1.000kr.2.85535kr.2,855.35
2.500kr.2.63267kr.6,581.68
5.000kr.2.47590kr.12,379.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.29900
Unit Price with VAT:kr.5.37375
Alternate Color
JUMPER-H1507TR/A3049A/H1507TR 6"
In-Stock: 0
Unit Price: kr.4.29900
JUMPER-H1507TR/A3049G/H1507TR 6"
In-Stock: 0
Unit Price: kr.4.29900
JUMPER-H1507TR/A3049L/H1507TR 6"
In-Stock: 0
Unit Price: kr.4.29900
JUMPER-H1507TR/A3049N/H1507TR 6"
In-Stock: 0
Unit Price: kr.4.29900
JUMPER-H1507TR/A3049R/H1507TR 6"
In-Stock: 0
Unit Price: kr.4.29900
Alternate Length
JUMPER-H1507TR/A3049B/H1507TR 2"
In-Stock: 0
Unit Price: kr.4.05100
JUMPER-H1507TR/A3049B/H1507TR 3"
In-Stock: 0
Unit Price: kr.4.11500
JUMPER-H1507TR/A3049B/H1507TR 4"
In-Stock: 0
Unit Price: kr.4.17800
JUMPER-H1507TR/A3049B/H1507TR 5"
In-Stock: 0
Unit Price: kr.4.23500
JUMPER-H1507TR/A3049B/H1507TR 8"
In-Stock: 0
Unit Price: kr.4.41900
Assembly Component