


H3AAG-10104-L4 | |
|---|---|
DigiKey Part Number | H3AAG-10104-L4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-L4 |
Description | JUMPER-H1507TR/A2015L/H1507TR 4" |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.4.15300 | kr.41.53 |
| 30 | kr.3.76800 | kr.113.04 |
| 50 | kr.3.60120 | kr.180.06 |
| 100 | kr.3.38560 | kr.338.56 |
| 250 | kr.3.12104 | kr.780.26 |
| 500 | kr.2.93492 | kr.1,467.46 |
| 1.000 | kr.2.75999 | kr.2,759.99 |
| 2.500 | kr.2.54472 | kr.6,361.80 |
| 5.000 | kr.2.39319 | kr.11,965.95 |
| Unit Price without VAT: | kr.4.15300 |
|---|---|
| Unit Price with VAT: | kr.5.19125 |











